Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX79B18AMO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX79B18AMO technical specifications.
| Package/Case | DO-35 |
| Impedance | 45R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX79B18AMO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.