Zener Diodes DIODE ZENER 2 PCT AMMO LARGE
Checking distributor stock and pricing after the page loads.
NXP BZX79B22AMO technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 2% |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.