The BZX79C3V3AMO is a Zener diode from NXP with a DC rated voltage of 3.3V and a voltage tolerance of 5%. It features a power dissipation of 500mW and is packaged in a DO-35 case. The diode operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 5uA.
NXP BZX79C3V3AMO technical specifications.
| Package/Case | DO-35 |
| Impedance | 95R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.
