The BZX84-B13 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a 3-pin package with a JEDEC package code of TO-236AB. The diode element material is silicon and the diode type is a zener diode. The device has a maximum power dissipation of 0.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX84-B13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZX84-B13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.