
NXP BZX84-B9V1TR technical specifications.
| Package/Case | TO-236AB |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B9V1TR to view detailed technical specifications.
No datasheet is available for this part.
