
BZX84 series - Voltage regulator diodes TO-236 3-Pin
Checking distributor stock and pricing after the page loads.
NXP BZX84-C11,235 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
