
The NXP BZX84-C24/T3 is a Zener diode with a Zener voltage of 24.2V and a voltage tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-236AB package and is available in quantities of 10,000. It is RoHS compliant and has a maximum reverse leakage current of 50nA.
NXP BZX84-C24/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 24.2V |
| RoHS | Compliant |
No datasheet is available for this part.
