Diode Zener 27V 250MW TO236AB
Checking distributor stock and pricing after the page loads.
NXP BZX84-C27/DG/B2,21 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Element Configuration | Single |
| ESD Protection | No |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 27V |
| RoHS | Compliant |