The BZX84-C2V4,215 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 250mW. It has a 3-pin package with a JEDEC package code of TO-236AB. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications including voltage regulation and overvoltage protection.
NXP BZX84-C2V4,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.