The BZX84-C36,215 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a 3-pin TO-236AB package and a maximum power dissipation of 0.25W. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX84-C36,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZX84-C36,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.