
The BZX84-C5V1/T3 is a Zener diode with a DC rated voltage of 5.1V and a voltage tolerance of 5%. It has a power dissipation of 250mW and is packaged in a TO-236AB case. The diode is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
NXP BZX84-C5V1/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
