
The BZX84-C68,235 is a Zener diode with a Zener voltage of 68V and a tolerance of 5%. It has a maximum power dissipation of 250mW and is packaged in a TO-236-3 surface mount package. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. It is available in quantities of 10,000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX84-C68,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84-C68,235 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 240R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C68,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
