The BZX84-C7V5 is a Zener diode with a DC rated voltage of 7.5V and a Zener voltage of 7.5V. It has a capacitance of 140pF and is packaged in a SOT-23 package. The diode is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a maximum power dissipation of 250mW.
NXP BZX84-C7V5 technical specifications.
| Capacitance | 140pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C7V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
