
The BZX84-C8V2/T3 is a TO-236AB packaged zener diode with a zener voltage of 8.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 250mW and an impedance of 15R. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
NXP BZX84-C8V2/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.
