The BZX84J-B5V1,115 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 550mW. It has a 2-pin plastic SC-90 package and is suitable for use in a variety of applications. The diode is manufactured by NXP and is a member of the zener diode category.
Sign in to ask questions about the NXP BZX84J-B5V1,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84J-B5V1,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BZX84J-B5V1,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.