Sign in to ask questions about the NXP BZX84J-C11,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84J-C11,115 technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 11V |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C11,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.