
The BZX84J-C6V2 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 550mW and a zener voltage of 6.2V with a tolerance of 6%. The diode is RoHS compliant and has a maximum reverse leakage current of 3uA.
NXP BZX84J-C6V2 technical specifications.
| Height | 0.8mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Width | 1.35mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C6V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
