The NXP BZX84J-C8V2 is a surface mount zener diode with a zener voltage of 8.2V and a tolerance of 6%. It has a maximum power dissipation of 550mW and a maximum reverse leakage current of 700nA. The diode is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode measures 0.8mm in height, 1.8mm in length, and 1.35mm in width.
NXP BZX84J-C8V2 technical specifications.
| Height | 0.8mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Width | 1.35mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.