The BZX884-C24,315 is a Zener diode with a working voltage of 24V and a tolerance of 5%. It has a maximum power dissipation of 250mW and a maximum operating temperature range of -65°C to 150°C. The diode is lead-free and RoHS compliant, and is packaged in an ultra small plastic package with a leadless design. It is suitable for surface mount applications.
Sign in to ask questions about the NXP BZX884-C24,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX884-C24,315 technical specifications.
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 24V |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX884-C24,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.