The NXP CBTL04083ABS,558 is a quad channel industrial switch with 42 terminals in a 42-pin QFN package. It operates over a temperature range of -40 to 85°C and has a nominal supply voltage of 3.3V. This device features 4 functions and 2 channels, with a terminal position of QUAD.
Sign in to ask questions about the NXP CBTL04083ABS,558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP CBTL04083ABS,558 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N42 |
| Pin Count | 42 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP CBTL04083ABS,558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.