The CBTL04083BBS is a dual-channel switch with a quad terminal position, suitable for industrial temperature applications. It operates within a supply voltage range of 3V to 3.6V and has a nominal supply voltage of 3.3V. The device is packaged in a QFN-42 package, measuring 3.5mm in width and 9mm in length. It is designed to handle industrial temperature conditions, ranging from -40°C to 85°C.
Sign in to ask questions about the NXP CBTL04083BBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP CBTL04083BBS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP CBTL04083BBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.