NXP CBTL04083BBS,558 technical specifications.
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL04083BBS,558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
