
The NXP CBTL06DP211EE,118 is a 16:8 multiplexer with a maximum operating temperature of -40°C to 85°C. It has a maximum power dissipation of 5mW and operates on a supply voltage between 3V and 3.6V. The device is packaged in a TFBGA package and is designed for surface mount applications. The multiplexer has a propagation delay of 100ps and an operating supply current of 200uA.
NXP CBTL06DP211EE,118 technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 16 |
| Number of Output Lines | 8 |
| Operating Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL06DP211EE,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
