
The NXP CBTL06DP212EE,118 is a surface mount multiplexer with 6 channels and 16 input lines. It operates at a maximum supply voltage of 5V and a minimum supply voltage of -300mV. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The multiplexer has an on-state resistance of 6.5R and an operating supply current of 2mA.
NXP CBTL06DP212EE,118 technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Input Lines | 16 |
| Number of Output Lines | 8 |
| On-State Resistance | 6.5R |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ps |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP CBTL06DP212EE,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
