NXP CGD1044H technical specifications.
| Package/Case | SOT-115 |
| Gain | 25dB |
| Lead Free | Lead Free |
| Nominal Supply Current | 450mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CGD1044H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.