NXP CGD1044H112 technical specifications.
| Package/Case | SOT-115 |
| Contact Plating | Tin, Matte |
| Gain | 26dB |
| Lead Free | Lead Free |
| Mount | Screw |
| Noise Figure | 5.5dB |
| Number of Circuits | 1 |
| Operating Supply Current | 450mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 470mA |
| RoHS | Compliant |
Download the complete datasheet for NXP CGD1044H112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
