NXP CLRD701/HAB,122 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP CLRD701/HAB,122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.