IC 1 CHANNEL, VIDEO AMPLIFIER, PSFM7, SOT-115L, SEP-9/7, Audio/Video Amplifier
NXP CR2424S technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T7 |
| Pin Count | 9/7 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 65 |
| Supply Voltage-Min (Vsup) | 65 |
| Supply Current-Max | 57 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.