The CR6927A is a single-channel audio amplifier from NXP, featuring 12 terminals and a maximum supply voltage of 85V. It has a maximum supply current of 135mA and is available in the R-CSFM-T12 package type. The amplifier operates within a single terminal position and has one function. It is designed for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSFM-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 85 |
| Supply Voltage-Min (Vsup) | 85 |
| Supply Current-Max | 135 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |