IC 3 CHANNEL, VIDEO AMPLIFIER, CSFM12, CERAMIC, SOT-347, SFM-12, Audio/Video Amplifier
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSFM-T12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 90 |
| Supply Current-Max | 135 |
| Number of Channels | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |