
Microcontroller IDE software supporting ColdFire core architectures, including V2, V3, V4, and V4e. Features include an evaluation kit, lead-free composition, and standard mounting. Packaged in bulk, this software is designed for development and prototyping, offering a comprehensive solution for microcontroller programming.
NXP CWA-STANDARD-FL technical specifications.
| Core Architecture | Coldfire |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CodeWarrior™ |
| RoHS | Compliant |
Download the complete datasheet for NXP CWA-STANDARD-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
