NXP CWH-UTP-CF-HE technical specifications.
| Core Architecture | Coldfire |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CodeWarrior™ |
| RoHS | Compliant |
Download the complete datasheet for NXP CWH-UTP-CF-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.