Freescale Semiconductor Cwh-utp-ppcc-he Codewarrior, Usb Tap, For Pq Ii/iii
NXP CWH-UTP-PPCC-HE technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CodeWarrior™ |
| RoHS | Compliant |
No datasheet is available for this part.