
The CX24109 is a 36-pin RF tuner IC packaged in a thermal enhanced very thin quad flat package with an exposed pad, suitable for surface mount applications. It has a package length of 6mm, width of 6mm, and height of 0.83mm, with a seated plane height of 0.85mm and a pin pitch of 0.5mm. The package material is plastic and is classified as a non-lead-frame SMT package, conforming to the MO-220 Jedec standard.
NXP CX24109 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP CX24109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.