The CX24118A-12Z,518 is a specialized IC from NXP, featuring a 90dB gain. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 3.13V to 3.47V. This device is lead free and RoHS compliant, making it suitable for various applications. It is available in a surface mount package, packaged in tape and reel with 4000 units per reel.
NXP CX24118A-12Z,518 technical specifications.
| Contact Plating | Tin, Matte |
| Gain | 90dB |
| Lead Free | Lead Free |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 240mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CX24118A-12Z,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.