NXP CX24118A-12Z,557 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Max Supply Current | 240mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP CX24118A-12Z,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.