The CX24118A-12Z/PC,55 is a 36-pin QFN EP RF tuner IC from NXP. It features a non-lead-frame SMT package with a quad flat no-lead package and exposed pad. The IC is designed for surface mount applications with a seated plane height of 0.85mm and a pin pitch of 0.5mm. It has a plastic package material and is suitable for use in RF and wireless applications.
NXP CX24118A-12Z/PC,55 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP CX24118A-12Z/PC,55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.