DAC 2-CH Interpolation Filter 14-bit 80-Pin HTQFP T/R
NXP DAC1403D160HW/C1:5 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 160MS/s |
| Integral Nonlinearity (INL) | 2.9LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Settling Time | 43ns |
| RoHS | Compliant |
Download the complete datasheet for NXP DAC1403D160HW/C1:5 to view detailed technical specifications.
No datasheet is available for this part.