The DC/DC controller is a 1.8V output device with a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C. The input voltage range is 2.3V to 5.5V. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
NXP DC6M502X6/1518A,13 technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |