The DC/DC controller is a surface mount device with an efficiency of 95%. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 500mA. The input voltage range is between 2.3V and 5.5V. This device is RoHS compliant and has a single fixed output voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |