The DC/DC controller is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 650mA and a minimum output voltage of 1.2V. The device is RoHS compliant and features a synchronous rectifier. It is available in a tape and reel packaging with 4500 units per package.
NXP DC6M603X6/12A,135 technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DC6M603X6/12A,135 to view detailed technical specifications.
No datasheet is available for this part.