Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DEMO51AC256KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | Coldfire |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | ColdFire®, Flexis™ |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO51AC256KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
