Sign in to ask questions about the NXP DEMO9S08EL32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DEMO9S08EL32 technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9S08EL32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
