The HCS08 is an 8-bit microcontroller with a core architecture of HCS08 and a data bus width of 8 bits. It operates at an operating supply voltage of 18V and is available in a bulk package quantity of 1. The device is lead free and supports RS-232, USB, and LIN interfaces. This microcontroller is part of the HCS08 series and is suitable for use in various applications.
Sign in to ask questions about the NXP DEMO9S08EL32AUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DEMO9S08EL32AUTO technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, LIN |
| Lead Free | Lead Free |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9S08EL32AUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.