Sign in to ask questions about the NXP DEMO9S08FL16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DEMO9S08FL16 technical specifications.
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HCS08 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9S08FL16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
