
The NXP DEMO9S12PFAME is a QFP-packaged microcontroller with a 16-bit HCS12 core architecture. It operates at a maximum supply voltage of 12V and is designed with lead-free materials. This device is a member of the HCS12 series and is intended for use in various applications. The microcontroller is available as a single unit in an evaluation kit. It supports multiple interfaces, including RS-232, USB, CAN, and LIN. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the NXP DEMO9S12PFAME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP DEMO9S12PFAME technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, CAN, LIN |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP DEMO9S12PFAME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
