The DSP56002FC40 is a digital signal processor from NXP, featuring a 24-bit architecture and a maximum clock frequency of 40 MHz. It has 132 terminals and is packaged in a S-PQFP-G132 format. The device operates within a temperature range of -40 to 105 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The processor is designed for industrial applications and is suitable for use in a variety of digital signal processing tasks.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |