A 24-bit fixed-point digital signal processor integrates a DSP56000-family core with on-chip program memory, dual data memories, and peripheral support circuitry. The device operates from a 5 V supply and provides external memory expansion through a 16-bit address bus and 24-bit data bus. Integrated peripherals include a synchronous serial interface, serial communication interface, host interface, 24-bit timer/event counter, PLL clock generator, and OnCE debug port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DSP56002PV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core word size | 24bit |
| Supply voltage | 5V |
| Program RAM | 512 x 24-bitwords |
| Bootstrap ROM | 64 x 24-bitwords |
| X data RAM | 256 x 24-bitwords |
| Y data RAM | 256 x 24-bitwords |
| Data ROM | Two 256 x 24-bit ROMswords |
| External address bus width | 16bit |
| External data bus width | 24bit |
| Timer width | 24bit |
| GPIO count | Up to 25pins |
| Operating junction temperature | -40 to +105°C |
| Storage temperature | -55 to +150°C |
| Package pin count | 144pins |
| Package type | Thin Quad Flat Pack (TQFP) |
| PLL input frequency range | 12.2 kHz to 80 MHzHz |
Download the complete datasheet for NXP DSP56002PV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP DSP56002PV50
An application note describing hardware and software methods for Ethernet address filtering using NXP QUICC and PowerQUICC communication controllers.