Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP DSP56301AG80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Bus Width | 24b |
| Frequency | 80MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of I/Os | 42 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DSP563xx |
| Weight | 0.091254oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP DSP56301AG80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
