Checking distributor stock and pricing after the page loads.
NXP DSP56852VF120 technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 24b |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 348 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |